EVALUATION KIT BOARD BME688 | ||
---|---|---|
DigiKey Part Number | 828-EVALUATIONKITBOARDBME688-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALUATION KIT BOARD BME688 | |
Description | EVALUATION KIT FOR BME688 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | BME688 - Gas, Humidity, Pressure, Temperature Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gas, Humidity, Pressure, Temperature | |
Sensing Range | -40 ~ 85°C, 300 ~ 1100 hPa, 0 ~ 100% RH | |
Interface | I2C, Serial, SPI | |
Sensitivity | ±1°C, ±3%, ±0.6hPa | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BME688 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.20000 | ¥290.20 |