BMI160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥6,375.00000
Datasheet
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMI160

DigiKey Part Number
828-1057-2-ND - Tape & Reel (TR)
828-1057-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMI160
Description
IMU ACCEL/GYRO I2C/SPI 14LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
BMI160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Bosch Sensortec
Package / Case
14-VFLGA Module
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Supplier Device Package
14-LGA (2.5x3)
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Base Product Number
Output Type
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSM6DSOTRSTMicroelectronics0497-18181-1-ND¥6,375.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes