00126334 | |
---|---|
DigiKey Part Number | 1757-00126334-ND |
Manufacturer | |
Manufacturer Product Number | 00126334 |
Description | BOX ALUM GRAY 11.77"L X 6.81"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.772" L x 6.811" W (299.00mm x 173.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 80.2in² (517cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.374" (9.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥685.71000 | ¥685.71 |
5 | ¥640.03000 | ¥3,200.15 |
10 | ¥628.59600 | ¥6,285.96 |
25 | ¥617.16720 | ¥15,429.18 |
50 | ¥608.02440 | ¥30,401.22 |
100 | ¥594.30850 | ¥59,430.85 |