00116334 | |
---|---|
DigiKey Part Number | 1757-00116334-ND |
Manufacturer | |
Manufacturer Product Number | 00116334 |
Description | BOX ALUM GRAY 11.77"L X 6.81"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 11.772" L x 6.811" W (299.00mm x 173.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.772" L x 6.811" W (299.00mm x 173.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 80.2in² (517cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.374" (9.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.64000 | ¥588.64 |
5 | ¥551.87200 | ¥2,759.36 |
10 | ¥515.07900 | ¥5,150.79 |
25 | ¥505.88400 | ¥12,647.10 |
50 | ¥496.68520 | ¥24,834.26 |
100 | ¥489.32640 | ¥48,932.64 |