SLP3-300-100-R | ||
---|---|---|
DigiKey Part Number | 492-2522-ND | |
Manufacturer | ||
Manufacturer Product Number | SLP3-300-100-R | |
Description | LIGHT PIPE RIGID CLEAR 3MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid | |
Datasheet | Datasheet | |
EDA/CAD Models | SLP3-300-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.96100 | ¥39.61 |
100 | ¥2.62150 | ¥262.15 |
1,000 | ¥2.02372 | ¥2,023.72 |
2,000 | ¥1.82865 | ¥3,657.30 |
5,000 | ¥1.70673 | ¥8,533.65 |
10,000 | ¥1.64578 | ¥16,457.80 |
25,000 | ¥1.62140 | ¥40,535.00 |