PMR4GD | ||
---|---|---|
DigiKey Part Number | 492-1428-ND | |
Manufacturer | ||
Manufacturer Product Number | PMR4GD | |
Description | LED PANEL INDICATOR GREEN 2.1V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Diffused 120° 2.1V 150mA PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | PMR4GD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 150mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.59mm x 3.56mm) | |
Lens Size | 2.10mm x 4.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 120° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥12.08700 | ¥120.87 |
100 | ¥9.30000 | ¥930.00 |
500 | ¥8.40668 | ¥4,203.34 |
1,000 | ¥7.22447 | ¥7,224.47 |
2,000 | ¥6.83036 | ¥13,660.72 |
5,000 | ¥6.67274 | ¥33,363.70 |
10,000 | ¥6.56766 | ¥65,676.60 |