PM5R3-BC | ||
---|---|---|
DigiKey Part Number | 492-1215-ND | |
Manufacturer | ||
Manufacturer Product Number | PM5R3-BC | |
Description | INDICATOR LED GREEN/RED PNL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red | |
Datasheet | Datasheet | |
EDA/CAD Models | PM5R3-BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.10600 | ¥41.06 |
100 | ¥3.03710 | ¥303.71 |
500 | ¥2.89006 | ¥1,445.03 |