PM53-BCW12.0CC | ||
---|---|---|
DigiKey Part Number | 492-1207-ND | |
Manufacturer | ||
Manufacturer Product Number | PM53-BCW12.0CC | |
Description | INDICATOR LED GREEN/RED PNL MNT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red Diffused 40° 2.1V Green, 2V Red 30mA Green, 30mA Red Wire Leads - 12" (304.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PM53-BCW12.0CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 2V Red | |
Current | 30mA Green, 30mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | 568nm Green, 625nm Red | |
Viewing Angle | 40° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥28.93500 | ¥289.35 |
100 | ¥23.70020 | ¥2,370.02 |
500 | ¥19.97984 | ¥9,989.92 |
1,000 | ¥18.32638 | ¥18,326.38 |
2,000 | ¥17.56850 | ¥35,137.00 |