PLP5-2-2.5MM-S | ||
---|---|---|
DigiKey Part Number | 492-2153-ND | |
Manufacturer | ||
Manufacturer Product Number | PLP5-2-2.5MM-S | |
Description | LIGHT PIPE PNL 5MM SMOKED 2.5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLP5-2-2.5MM-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Smoke, Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥7.25100 | ¥72.51 |
100 | ¥5.36870 | ¥536.87 |
500 | ¥4.93300 | ¥2,466.50 |
1,000 | ¥4.06249 | ¥4,062.49 |
2,000 | ¥3.85938 | ¥7,718.76 |
5,000 | ¥3.77233 | ¥18,861.65 |
10,000 | ¥3.68528 | ¥36,852.80 |