PLP5-2-2.5MM-D | ||
---|---|---|
DigiKey Part Number | 492-2137-ND | |
Manufacturer | ||
Manufacturer Product Number | PLP5-2-2.5MM-D | |
Description | LIGHT PIPE PNL 5MM DIFF LO 2.5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PLP5-2-2.5MM-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.06000 | ¥8.06 |
10 | ¥5.10000 | ¥51.00 |
100 | ¥3.77380 | ¥377.38 |
500 | ¥3.59132 | ¥1,795.66 |