LTM-200 | ||
---|---|---|
DigiKey Part Number | 492-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM-200 | |
Description | LED MOUNT .200" BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.200" (5.08mm) | |
LED | T1, T1 3/4 | |
Material | Crystalline Polymer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.94100 | ¥194.10 |
1,000 | ¥1.49828 | ¥1,498.28 |
5,000 | ¥1.26361 | ¥6,318.05 |
10,000 | ¥1.21848 | ¥12,184.80 |