LP-06 RD | ||
---|---|---|
DigiKey Part Number | LP-06RD-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-06 RD | |
Description | PCB CARD EJECTOR 0.062" 1.12" RD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LP-06 RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.17800 | ¥254.45 |
50 | ¥9.95420 | ¥497.71 |
100 | ¥9.50120 | ¥950.12 |
300 | ¥8.59600 | ¥2,578.80 |
500 | ¥7.91752 | ¥3,958.76 |
1,000 | ¥6.78638 | ¥6,786.38 |
2,500 | ¥6.33396 | ¥15,834.90 |