LP-06 GN | ||
---|---|---|
DigiKey Part Number | LP-06GN-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-06 GN | |
Description | PCB CARD EJECTOR 0.062" 1.12" GN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LP-06 GN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.43684 | ¥4,436.84 |