CPCI-E3-TNS | ||
---|---|---|
DigiKey Part Number | CPCI-E3-TNS-ND | |
Manufacturer | ||
Manufacturer Product Number | CPCI-E3-TNS | |
Description | EJECTOR HANDLE E3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CPCI-E3-TNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | CPCI Card Guides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
5 | ¥50.93400 | ¥254.67 |
10 | ¥46.80200 | ¥468.02 |
25 | ¥44.05120 | ¥1,101.28 |
50 | ¥41.29900 | ¥2,064.95 |
100 | ¥38.54570 | ¥3,854.57 |
360 | ¥37.85742 | ¥13,628.67 |
720 | ¥37.16914 | ¥26,761.78 |
1,080 | ¥36.61844 | ¥39,547.92 |