331-200 | |
---|---|
DigiKey Part Number | 331-200-ND |
Manufacturer | |
Manufacturer Product Number | 331-200 |
Description | MOUNT RECT CAPACITORS 0.060" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.060" (1.52mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 331-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.297" (7.54mm) | |
Width | 0.145" (3.68mm) | |
Height | 0.060" (1.52mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.54200 | ¥25.42 |
25 | ¥2.24080 | ¥56.02 |
50 | ¥2.05700 | ¥102.85 |
100 | ¥1.97710 | ¥197.71 |
250 | ¥1.77552 | ¥443.88 |
500 | ¥1.69476 | ¥847.38 |
1,000 | ¥1.41222 | ¥1,412.22 |
2,500 | ¥1.29121 | ¥3,228.03 |