126-100 | ||
---|---|---|
DigiKey Part Number | 126-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 126-100 | |
Description | MOUNT SQUARE TO5/TO18 0.100" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Component Mount TO-5, TO-18 Square 0.100" (2.54mm) White | |
Datasheet | Datasheet | |
EDA/CAD Models | 126-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Square | |
Usage | TO-5, TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.240" (6.10mm) | |
Width | 0.240" (6.10mm) | |
Height | 0.100" (2.54mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.29118 | ¥645.59 |