Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-422-DP-FC-S

DigiKey Part Number
153-1006-ND
Manufacturer
Manufacturer Product Number
VI-422-DP-FC-S
Description
LCD MOD 4DIG 4 X 1 TRANSFLECTIVE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 7-Segment TN - Twisted Nematic 50.80mm x 30.48mm x 2.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
TN - Twisted Nematic
Manufacturer
Varitronix
Display Mode
Transflective
Series
Character Size
12.70mm H x 6.80mm W
Packaging
Bulk
Outline L x W x H
50.80mm x 30.48mm x 2.80mm
Part Status
Active
Viewing Area
45.70mm L x 17.78mm W
Number of Characters
4.0
Voltage - Supply
3V
Display Format
4 x 1
Operating Temperature
-10°C ~ 60°C
Character Format
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥44.97200¥449.72
100¥36.40700¥3,640.70
500¥32.66962¥16,334.81
1,000¥31.45592¥31,455.92
2,000¥30.42999¥60,859.98
Manufacturers Standard Package