104-020 | ||
---|---|---|
DigiKey Part Number | 492-1849-ND | |
Manufacturer | ||
Manufacturer Product Number | 104-020 | |
Description | MOUNT CIRCULAR TO18 0.020" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Component Mount TO-18 Circular 0.020" (0.51mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 104-020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.020" (0.51mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Diameter - Inside | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.22000 | ¥5.22 |
10 | ¥3.20000 | ¥32.00 |
500 | ¥1.83860 | ¥919.30 |
1,000 | ¥1.43890 | ¥1,438.90 |
5,000 | ¥1.19910 | ¥5,995.50 |
10,000 | ¥1.11916 | ¥11,191.60 |