Masking Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT-1

DigiKey Part Number
4393-KPT-1-ND
Manufacturer
Manufacturer Product Number
KPT-1
Description
TAPE MASKING AMBER 1"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Width
1.00" (25.40mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, Flame Retardant, UL Recognized
Tape Type
Masking
Temperature Range
-99°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,178
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥509.11000¥509.11
10¥392.08700¥3,920.87
25¥355.64240¥8,891.06
50¥331.20540¥16,560.27
100¥309.17960¥30,917.96
250¥283.35784¥70,839.46
Manufacturers Standard Package