CQ4LF-0.5 | ||
---|---|---|
DigiKey Part Number | CQ4LF-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | CQ4LF-0.5 | |
Description | LIQUID FLUX NO-CLEAN IN 15ML (0. | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Flux - No Clean, Water-Soluble, Liquid | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Water-Soluble, Liquid | |
Form | Bottle, 0.50 oz (14.17g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CQ4LF-0.5 Datasheet |
MSDS Material Safety Datasheet | Liquid Flux SDS |
Featured Product | Liquid Flux in Squeeze Bottles |
HTML Datasheet | CQ4LF-0.5 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.54000 | ¥85.54 |
Attribute | Description |
---|---|
Standard Package | 1 |