
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALTC-1/2 | |
---|---|
DigiKey Part Number | 4393-ALTC-1/2-ND |
Manufacturer | |
Manufacturer Product Number | ALTC-1/2 |
Description | TAPE ELECTRIC SHD SILV 1/2"X60YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Electrical Shielding Tape Conductive Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | Electrical Shielding | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | EMI Shielding | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - |
Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in USD
Strip
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $10.05300 | $100.53 |
25 | $9.06720 | $226.68 |
50 | $8.40640 | $420.32 |
100 | $7.81060 | $781.06 |
250 | $7.11212 | $1,778.03 |
500 | $6.64396 | $3,321.98 |
1,000 | $6.22197 | $6,221.97 |
You May Also Be Interested InSee All
2 Items