9986 010100 | ||
---|---|---|
DigiKey Part Number | BEL3818-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 9986 010100 | |
Description | HOOK-UP STRND 28AWG BLACK 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 300V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥762.17000 | ¥762.17 |
3 | ¥705.12000 | ¥2,115.36 |
5 | ¥680.67800 | ¥3,403.39 |
7 | ¥664.37429 | ¥4,650.62 |
10 | ¥648.06600 | ¥6,480.66 |
25 | ¥607.30960 | ¥15,182.74 |
50 | ¥574.70200 | ¥28,735.10 |
100 | ¥550.24740 | ¥55,024.74 |