9535 060500 | ||
---|---|---|
DigiKey Part Number | BEL1400-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 9535 060500 | |
Description | CABLE 5CON 24AWG CHROM SHLD 500' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 5 Conductor Multi-Conductor Cable Chrome 24 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,640.74000 | ¥9,640.74 |
3 | ¥8,919.01000 | ¥26,757.03 |
5 | ¥8,609.68800 | ¥43,048.44 |
7 | ¥8,403.46429 | ¥58,824.25 |
10 | ¥8,197.24000 | ¥81,972.40 |