8305 060100 | ||
---|---|---|
DigiKey Part Number | BEL1843-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8305 060100 | |
Description | MULTI-PAIR 10COND 22AWG | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil, Braid 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.322" (8.18mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥60.78120 | ¥6,078.12 |
200 | ¥58.05380 | ¥11,610.76 |
300 | ¥56.10553 | ¥16,831.66 |
500 | ¥54.15746 | ¥27,078.73 |
1,000 | ¥51.43008 | ¥51,430.08 |