83005 0021000 | ||
---|---|---|
DigiKey Part Number | BEL1948-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 83005 0021000 | |
Description | HOOK-UP STRND 22AWG RED | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 600V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.98993 | ¥8,989.93 |
3,000 | ¥8.44689 | ¥25,340.67 |
5,000 | ¥8.02457 | ¥40,122.85 |
10,000 | ¥7.84355 | ¥78,435.50 |