22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83005 010100

DigiKey Part Number
BEL1055-100-ND
Manufacturer
Manufacturer Product Number
83005 010100
Description
HOOK-UP STRND 22AWG BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/30
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,601 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥13.51820¥1,351.82
200¥12.85920¥2,571.84
300¥12.48637¥3,745.91
500¥12.02950¥6,014.75
700¥11.73609¥8,215.26
1,000¥11.43149¥11,431.49
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG RED
In-Stock: 8200
Unit Price: ¥13.51820
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 31
Unit Price: ¥1,379.31000
HOOK-UP STRND 22AWG WHITE
In-Stock: 2400
Unit Price: ¥13.51820
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 17
Unit Price: ¥1,379.31000
HOOK-UP STRND 22AWG ORANGE
In-Stock: 3500
Unit Price: ¥13.51820