83002 008100 | |
---|---|
DigiKey Part Number | BEL1190-100-ND |
Manufacturer | |
Manufacturer Product Number | 83002 008100 |
Description | HOOK-UP STRND 26AWG GRAY 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Gray 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥986.11000 | ¥986.11 |
3 | ¥912.24000 | ¥2,736.72 |
5 | ¥880.60600 | ¥4,403.03 |
7 | ¥859.51429 | ¥6,016.60 |
10 | ¥838.41900 | ¥8,384.19 |
25 | ¥785.68920 | ¥19,642.23 |
50 | ¥743.50240 | ¥37,175.12 |
100 | ¥711.86480 | ¥71,186.48 |