26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83002 007100

DigiKey Part Number
BEL1188-100-ND
Manufacturer
Manufacturer Product Number
83002 007100
Description
HOOK-UP STRND 26AWG VIOLET 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.010" (0.25mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1213
Conductor Strand
7/34
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/4
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.039" (0.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,095.96000¥1,095.96
2¥1,042.77500¥2,085.55
3¥1,012.74000¥3,038.22
5¥975.91400¥4,879.57
7¥952.26571¥6,665.86
10¥927.71900¥9,277.19
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG RED 100'
In-Stock: 138
Unit Price: ¥1,095.87000
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 56
Unit Price: ¥1,095.87000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 56
Unit Price: ¥1,095.87000
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 171
Unit Price: ¥1,095.87000
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 39
Unit Price: ¥1,095.87000