5202FE 008500 | ||
---|---|---|
DigiKey Part Number | BEL1340-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 5202FE 008500 | |
Description | CABLE 4COND 16AWG GRAY SHLD 500' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.214" (5.44mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,209.48000 | ¥3,209.48 |
3 | ¥2,969.19333 | ¥8,907.58 |
5 | ¥2,866.20600 | ¥14,331.03 |
7 | ¥2,797.55857 | ¥19,582.91 |
10 | ¥2,728.90500 | ¥27,289.05 |