3105A 010500 | ||
---|---|---|
DigiKey Part Number | BEL1012-50-ND | |
Manufacturer | ||
Manufacturer Product Number | 3105A 010500 | |
Description | CABLE 2COND 22AWG BLK SHLD 50' | |
Customer Reference | ||
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.281" (7.14mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,395.94000 | ¥2,395.94 |
5 | ¥1,960.30600 | ¥9,801.53 |
10 | ¥1,524.68100 | ¥15,246.81 |
25 | ¥1,306.87520 | ¥32,671.88 |
50 | ¥1,219.75020 | ¥60,987.51 |