20IMX7-12-12-8G | ||
---|---|---|
DigiKey Part Number | 179-3042-ND | |
Manufacturer | ||
Manufacturer Product Number | 20IMX7-12-12-8G | |
Description | DC DC CONVERTER 12V 12V 7W | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 12V 12V 250mA, 250mA 8.4V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | 20IMX7-12-12-8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥890.88000 | ¥890.88 |
5 | ¥883.78600 | ¥4,418.93 |
10 | ¥876.71700 | ¥8,767.17 |
25 | ¥820.15320 | ¥20,503.83 |
50 | ¥791.87360 | ¥39,593.68 |
100 | ¥752.28000 | ¥75,228.00 |