BM-R6ASE007F | ||
---|---|---|
DigiKey Part Number | 1847-1108-ND | |
Manufacturer | ||
Manufacturer Product Number | BM-R6ASE007F | |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 28AWG, Molded Plugs, Reduced Diameter | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
60 | ¥87.45833 | ¥5,247.50 |
120 | ¥82.59900 | ¥9,911.88 |
1,020 | ¥64.62181 | ¥65,914.25 |