V895-1001-AW | ||
---|---|---|
DigiKey Part Number | V895-1001-AW-ND | |
Manufacturer | ||
Manufacturer Product Number | V895-1001-AW | |
Description | CONN JACK 1PORT 100 BASE-T SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Datasheet | Datasheet | |
EDA/CAD Models | V895-1001-AW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.655" (16.64mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide, Solder Retention | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.27000 | ¥49.27 |
10 | ¥44.54500 | ¥445.45 |
25 | ¥42.08200 | ¥1,052.05 |
50 | ¥41.05560 | ¥2,052.78 |
100 | ¥39.00290 | ¥3,900.29 |
250 | ¥34.89736 | ¥8,724.34 |
968 | ¥28.73899 | ¥27,819.34 |
1,936 | ¥28.12315 | ¥54,446.42 |
2,904 | ¥27.30204 | ¥79,285.12 |