SI-46020-F | ||
---|---|---|
DigiKey Part Number | 507-SI-46020-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-46020-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.670" (17.02mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | - | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥40.84200 | ¥408.42 |
25 | ¥38.68240 | ¥967.06 |
40 | ¥37.78350 | ¥1,511.34 |
80 | ¥35.98463 | ¥2,878.77 |
230 | ¥31.48678 | ¥7,241.96 |
440 | ¥30.58709 | ¥13,458.32 |
960 | ¥26.08905 | ¥25,045.49 |
2,880 | ¥24.28978 | ¥69,954.57 |