SFP-1GBT-09 | |
---|---|
DigiKey Part Number | 507-2303-ND |
Manufacturer | |
Manufacturer Product Number | SFP-1GBT-09 |
Description | TXRX SFP 1.25GBPS COPPER SYNCE |
Customer Reference | |
Detailed Description | Transceiver Module Networking 10Mbps, 100Mbps, 1Gbps 3.13V ~ 3.46V RJ45 Pluggable, SFP Copper |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Wavelength | - | |
Applications | Networking | |
Voltage - Supply | 3.13V ~ 3.46V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP Copper |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥757.20000 | ¥757.20 |