S811-1X1T-A4-F | ||
---|---|---|
DigiKey Part Number | 507-1457-2-ND - Tape & Reel (TR) 507-1457-1-ND - Cut Tape (CT) 507-1457-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S811-1X1T-A4-F | |
Description | CONN JACK 1PORT 100 BASE-T SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-T | |
Datasheet | Datasheet | |
EDA/CAD Models | S811-1X1T-A4-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.502" (12.75mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Phenolic; Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.64000 | ¥47.64 |
10 | ¥43.24300 | ¥432.43 |
25 | ¥40.95800 | ¥1,023.95 |
50 | ¥40.00540 | ¥2,000.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥38.09971 | ¥6,667.45 |
350 | ¥33.33723 | ¥11,668.03 |
525 | ¥32.38480 | ¥17,002.02 |
875 | ¥29.52721 | ¥25,836.31 |
1,225 | ¥27.62228 | ¥33,837.29 |
1,750 | ¥26.66978 | ¥46,672.11 |