L826-1X1T-23-F | ||
---|---|---|
DigiKey Part Number | 507-1451-ND | |
Manufacturer | ||
Manufacturer Product Number | L826-1X1T-23-F | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.489" (12.42mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 12 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.81000 | ¥66.81 |
10 | ¥60.40400 | ¥604.04 |
25 | ¥57.06320 | ¥1,426.58 |
40 | ¥55.67150 | ¥2,226.86 |
80 | ¥52.88800 | ¥4,231.04 |
230 | ¥47.32078 | ¥10,883.78 |
440 | ¥44.53723 | ¥19,596.38 |
1,320 | ¥38.97007 | ¥51,440.49 |