0ZRP0185FF1A | |
---|---|
DigiKey Part Number | 507-2410-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0185FF1A |
Description | PTC RESET FUSE 60V 1.85A RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0185FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" L x 0.142" W (13.00mm x 3.60mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.04480 | ¥304.48 |
1,000 | ¥2.07573 | ¥2,075.73 |
5,000 | ¥1.86818 | ¥9,340.90 |
10,000 | ¥1.79900 | ¥17,990.00 |