


CDBB360-G | |
|---|---|
DigiKey Part Number | 641-1117-2-ND - Tape & Reel (TR) 641-1117-1-ND - Cut Tape (CT) 641-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB360-G |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB360-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160BQ-13-F | Diodes Incorporated | 2,726 | 31-B160BQ-13-FCT-ND | ¥17.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.54000 | ¥35.40 |
| 100 | ¥2.26760 | ¥226.76 |
| 500 | ¥1.71718 | ¥858.59 |
| 1,000 | ¥1.53954 | ¥1,539.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31358 | ¥3,940.74 |
| 6,000 | ¥1.19970 | ¥7,198.20 |
| 9,000 | ¥1.14167 | ¥10,275.03 |
| 15,000 | ¥1.07646 | ¥16,146.90 |
| 21,000 | ¥1.03783 | ¥21,794.43 |
| 30,000 | ¥1.00029 | ¥30,008.70 |



