0ZRE0040FF2B | ||
---|---|---|
DigiKey Part Number | 507-0ZRE0040FF2BTR-ND - Tape & Reel (TR) 507-0ZRE0040FF2BCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0040FF2B | |
Description | PTC RESET FUSE 240V 400MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 400 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0040FF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 7 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.9 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" L x 0.150" W (11.50mm x 3.80mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
5 | ¥5.71400 | ¥28.57 |
10 | ¥5.53300 | ¥55.33 |
50 | ¥4.65800 | ¥232.90 |
100 | ¥3.86740 | ¥386.74 |
250 | ¥3.51556 | ¥878.89 |
500 | ¥2.98820 | ¥1,494.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.54879 | ¥3,823.18 |
3,000 | ¥2.41694 | ¥7,250.82 |
7,500 | ¥2.37301 | ¥17,797.57 |
10,500 | ¥2.28512 | ¥23,993.76 |