0ZRE0033FF2B | ||
---|---|---|
DigiKey Part Number | 507-0ZRE0033FF2BTR-ND - Tape & Reel (TR) 507-0ZRE0033FF2BCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0033FF2B | |
Description | PTC RESET FUSE 240V 330MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 330 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0033FF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 6 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 830 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.86000 | ¥24.30 |
10 | ¥4.70400 | ¥47.04 |
50 | ¥3.96020 | ¥198.01 |
100 | ¥3.28700 | ¥328.70 |
250 | ¥2.98820 | ¥747.05 |
500 | ¥2.53998 | ¥1,269.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.16645 | ¥3,249.68 |
3,000 | ¥2.05442 | ¥6,163.26 |
7,500 | ¥2.01706 | ¥15,127.95 |
10,500 | ¥1.94236 | ¥20,394.78 |