0ZRE0016FF2C | ||
---|---|---|
DigiKey Part Number | 507-0ZRE0016FF2CTR-ND - Tape & Reel (TR) 507-0ZRE0016FF2CCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0016FF2C | |
Description | PTC RESET FUSE 240V 160MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 160 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0016FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 370 mA | |
Current - Max | 2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" L x 0.150" W (9.90mm x 3.80mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
5 | ¥3.82600 | ¥19.13 |
10 | ¥3.71100 | ¥37.11 |
50 | ¥3.12280 | ¥156.14 |
100 | ¥2.59170 | ¥259.17 |
250 | ¥2.35640 | ¥589.10 |
500 | ¥2.00292 | ¥1,001.46 |
1,000 | ¥1.76731 | ¥1,767.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64951 | ¥3,299.02 |
4,000 | ¥1.62005 | ¥6,480.20 |
6,000 | ¥1.59059 | ¥9,543.54 |
10,000 | ¥1.53168 | ¥15,316.80 |