0ZRE0008FF2C | ||
---|---|---|
DigiKey Part Number | 507-0ZRE0008FF2CTR-ND - Tape & Reel (TR) 507-0ZRE0008FF2CCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0008FF2C | |
Description | PTC RESET FUSE 240V 80MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 80 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0008FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 1.5 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 7.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 26 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" L x 0.150" W (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.64400 | ¥18.22 |
10 | ¥3.53800 | ¥35.38 |
50 | ¥2.97680 | ¥148.84 |
100 | ¥2.47180 | ¥247.18 |
250 | ¥2.24708 | ¥561.77 |
500 | ¥1.90998 | ¥954.99 |
1,000 | ¥1.68521 | ¥1,685.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.57287 | ¥3,145.74 |
4,000 | ¥1.54480 | ¥6,179.20 |
6,000 | ¥1.51672 | ¥9,100.32 |
10,000 | ¥1.46054 | ¥14,605.40 |