0ZRE0005FF2C | ||
---|---|---|
DigiKey Part Number | 507-0ZRE0005FF2CTR-ND - Tape & Reel (TR) 507-0ZRE0005FF2CCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0005FF2C | |
Description | PTC RESET FUSE 240V 50MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 50 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0005FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1.5 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 18.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 65 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" L x 0.150" W (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.421" (10.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
5 | ¥3.53000 | ¥17.65 |
10 | ¥3.41500 | ¥34.15 |
50 | ¥2.87160 | ¥143.58 |
100 | ¥2.38400 | ¥238.40 |
250 | ¥2.16728 | ¥541.82 |
500 | ¥1.84234 | ¥921.17 |
1,000 | ¥1.62553 | ¥1,625.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.51717 | ¥3,034.34 |
4,000 | ¥1.49008 | ¥5,960.32 |
6,000 | ¥1.46299 | ¥8,777.94 |
10,000 | ¥1.40880 | ¥14,088.00 |