0826-1X4T-43-F | ||
---|---|---|
DigiKey Part Number | 507-1436-ND | |
Manufacturer | ||
Manufacturer Product Number | 0826-1X4T-43-F | |
Description | CONN JACK 4PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 0826-1X4T-43-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.93000 | ¥173.93 |
10 | ¥152.30800 | ¥1,523.08 |
25 | ¥145.72720 | ¥3,643.18 |
40 | ¥141.02625 | ¥5,641.05 |
80 | ¥136.32550 | ¥10,906.04 |
240 | ¥128.80404 | ¥30,912.97 |
480 | ¥125.04333 | ¥60,020.80 |