0826-1X1T-57-F | ||
---|---|---|
DigiKey Part Number | 507-2305-ND | |
Manufacturer | ||
Manufacturer Product Number | 0826-1X1T-57-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 0826-1X1T-57-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.536" (13.61mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 6 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Voice over Internet Protocol (VoIP) | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.15000 | ¥56.15 |
10 | ¥50.74200 | ¥507.42 |
25 | ¥47.93280 | ¥1,198.32 |
40 | ¥46.76450 | ¥1,870.58 |
80 | ¥44.42588 | ¥3,554.07 |
400 | ¥39.74925 | ¥15,899.70 |
800 | ¥35.07280 | ¥28,058.24 |
1,200 | ¥32.73463 | ¥39,281.56 |
2,400 | ¥31.09786 | ¥74,634.86 |