
WLS28-2CW570DXQ | |
|---|---|
DigiKey Part Number | 2170-WLS28-2CW570DXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS28-2CW570DXQ |
Description | WORK LIGHT STRIP 570MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 22.44" (570.0mm) 12 ~ 30VDC Flat, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLS28-2CW570DXQ Models |
Category | Features Cascadable |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 75,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Illumination Color White, Cool | Ingress Protection IP50 - Dust Protected |
Luminous Flux 1600lm | Lens Type Flat, Diffused |
Length 22.44" (570.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.10" x 0.83" (28.0mm x 21.0mm) | Base Product Number |
Voltage - Supply 12 ~ 30VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,078.29000 | ¥3,078.29 |
















