Circular Cable Assembly Unshielded 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQDEC-420SS

DigiKey Part Number
2170-MQDEC-420SS-ND
Manufacturer
Manufacturer Product Number
MQDEC-420SS
Description
CIRC CBL 4POS RCPT TO PLUG 2'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 20.0' (6.10m)
Datasheet
 Datasheet
EDA/CAD Models
MQDEC-420SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions Loaded
4
Manufacturer
Banner Engineering Corporation
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
20.0' (6.10m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
2nd Connector Number of Positions
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥626.21000¥626.21
Manufacturers Standard Package