
MQDEC-406SS | |
|---|---|
DigiKey Part Number | 2170-MQDEC-406SS-ND |
Manufacturer | |
Manufacturer Product Number | MQDEC-406SS |
Description | CIRC CBL 4POS RCPT TO PLUG 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | MQDEC-406SS Models |
Category | 2nd Connector Number of Positions Loaded 4 |
Manufacturer Banner Engineering Corporation | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.00' (1.83m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.85000 | ¥454.85 |
















