Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO/NC Chassis Mount
LMBEDS

LMBEDS

DigiKey Part Number
2170-LMBEDS-ND
Manufacturer
Manufacturer Product Number
LMBEDS
Description
SWITCH ENCL DOOR DPST 4A 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Banner Engineering Corporation
Voltage Rating - DC
30 V
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
DPST-NO/NC
Ingress Protection
IP10
Switch Function
On-Off, Off-On
Operating Temperature
-40°C ~ 70°C
Current Rating (Amps)
4A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥363.88000¥363.88
Manufacturers Standard Package